+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | NEO-Flach | |
Kind of cable | NGFLGOU | |
Cable structure | 4G25mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | rubber | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 25mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Operating temperature | -30...80°C | |
Resistance to | flame, most of chemical compounds, most of oils | |
Wire cross-section shape | flat | |
Flexibility class | 6 | |
Earth core | yellow-green | |
Cable outside dimensions | 14.1x45.8mm |