+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28027

Wire; NEO-Flach; NGFLGOU; 4G35mm2; unshielded; 300V,500V; Cu; black


Manufacturer: HELU

Manufacturer part number:
28027
TME Symbol:
NEO-FLACH-4G35

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
NEO-Flach
Kind of cable
NGFLGOU
Cable structure
4G35mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
rubber
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
35mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Operating temperature
-30...80°C
Resistance to
flame, most of chemical compounds, most of oils
Wire cross-section shape
flat
Flexibility class
5
Earth core
yellow-green
Cable outside dimensions
15.8x50.8mm
Cable application
  • assembly line tools
  • mechanical engineering
  • production line tools
Gross weight2.46 kg
Certificates
EAN code4060892170423

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
28027
0 in TME stock
Net price for quantities from 1 m - 62.96 USDGross price for quantities from 1 m - 62.96 USD
Net price for quantities from 25 m - 59.02 USDGross price for quantities from 25 m - 59.02 USD
Net price for quantities from 50 m - 55.09 USDGross price for quantities from 50 m - 55.09 USD
Net price for quantities from 100 m - 51.16 USDGross price for quantities from 100 m - 51.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m