+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

28011

Wire; NEO-Flach; NGFLGOU; 8G2.5mm2; unshielded; 300V,500V; Cu


Manufacturer: HELU

Manufacturer part number:
28011
TME Symbol:
NEO-FLACH-8G2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
NEO-Flach
Kind of cable
NGFLGOU
Cable structure
8G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
rubber
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Operating temperature
-30...80°C
Resistance to
flame, most of chemical compounds, most of oils
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
Cable outside dimensions
7.2x36.1mm
Cable application
  • assembly line tools
  • mechanical engineering
  • production line tools
Gross weight602 g
Certificates
EAN code4060892170263

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
28011
0 in TME stock
Net price for quantities from 1 m - 15.62 USDGross price for quantities from 1 m - 15.62 USD
Net price for quantities from 25 m - 14.65 USDGross price for quantities from 25 m - 14.65 USD
Net price for quantities from 50 m - 13.67 USDGross price for quantities from 50 m - 13.67 USD
Net price for quantities from 100 m - 12.69 USDGross price for quantities from 100 m - 12.69 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m