+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NEON-2

Filament lamp: neon; 65VAC; 90VDC; Ø6mm; L: 18mm; 0.3mA; orange


Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-2
TME Symbol:
NEON-2

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
65V AC, 90V DC
Diameter
6mm
Length
18mm
Current rating
0.3mA
Colour
orange
Nominal life
25000h
Leads
for soldering
Recommended in-series resistor
100V...125V: 100kΩ 1/4W, 220V...250V: 330kΩ 1/4W
Gross weight0.562 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-2
14510 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 30 pcs - 0.22 USDGross price for quantities from 30 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.14 USDGross price for quantities from 600 pcs - 0.14 USD
Net price for quantities from 2400 pcs - 0.09 USDGross price for quantities from 2400 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs