+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NEON-7

Filament lamp: neon; 80VAC; 105VDC; Ø6mm; L: 12mm; 0.9mA; green


Manufacturer: BRIGHTMASTER

Manufacturer part number:
NEON-7
TME Symbol:
NEON-7

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
neon
Operating voltage
80V AC, 105V DC
Diameter
6mm
Length
12mm
Current rating
0.9mA
Colour
green
Nominal life
20000h
Leads
for soldering
Recommended in-series resistor
100V...125V: 47kΩ 1/4W, 220V...250V: 150kΩ 1/4W
Gross weight0.388 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
NEON-7
230 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 30 pcs - 0.33 USDGross price for quantities from 30 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 2400 pcs - 0.14 USDGross price for quantities from 2400 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 200 pcs