+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NEVADA-3CW V.2

LED; white; 9500K; 1.2W; 120lm; IP67; 160°; No.of diodes: 3; -25÷60°C


Manufacturer: POS

Manufacturer part number:
NEVADA-3CW V.2
TME Symbol:
NEVADA-3CW-V2

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
9500K
Power
1.2W
Luminosity
120lm
IP rating
IP67
Viewing angle
160°
Number of diodes
3
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
61x12x5mm
LED current
100mA
Light source efficiency
100lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 48
Gross weight5.776 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
NEVADA-3CW V.2
1000 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs