+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF-001

Foot; black; PVC; A: 14.8mm; B: 8mm; C: 6mm; E: 7mm; D: 3mm; F: 3.1mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-001
TME Symbol:
NF-001

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
PVC
A dimension
14.8mm
B dimension
8mm
C dimension
6mm
E dimension
7mm
D dimension
3mm
F dimension
3.1mm
Dimensions
Gross weight0.423 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
NF-001
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs