+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF-004

Foot; black; rubber; A: 16mm; B: 13mm; C: 6mm; E: 7.8mm; D: 3mm; F: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-004
TME Symbol:
NF-004

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
rubber
A dimension
16mm
B dimension
13mm
C dimension
6mm
E dimension
7.8mm
D dimension
3mm
F dimension
4mm
Dimensions
Gross weight1.35 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
NF-004
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 1 000 pcs