+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF-007

Foot; black; polyetylene; A: 25mm; B: 21.5mm; C: 8.5mm; E: 5.8mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-007
TME Symbol:
NF-007

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
polyetylene
A dimension
25mm
B dimension
21.5mm
C dimension
8.5mm
E dimension
5.8mm
D dimension
3.3mm
F dimension
2.8mm
Dimensions
Gross weight1.49 g
See other products in this category: Feet FIX&FASTEN,
*
NF-007
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 500 pcs