+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF-008

Foot; black; PVC; A: 20mm; B: 15mm; C: 9.8mm; E: 10.5mm; D: 3mm; F: 5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-008
TME Symbol:
NF-008

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
PVC
A dimension
20mm
B dimension
15mm
C dimension
9.8mm
E dimension
10.5mm
D dimension
3mm
F dimension
5mm
Dimensions
Gross weight1.658 g
See other products in this category: Feet FIX&FASTEN,
*
NF-008
11974 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 7 000 pcsCardboard = 8 000 pcsCardboard = 10 000 pcs