+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF-009

Foot; black; polyetylene; A: 11mm; B: 8.8mm; C: 6mm; E: 5.7mm; D: 3.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-009
TME Symbol:
NF-009

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
polyetylene
A dimension
11mm
B dimension
8.8mm
C dimension
6mm
E dimension
5.7mm
D dimension
3.5mm
F dimension
2.3mm
Dimensions
Gross weight0.266 g
See other products in this category: Feet FIX&FASTEN,
*
NF-009
5400 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 1 000 pcs