+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NF-013

Foot; black; polypropylene; A: 18mm; B: 13.7mm; C: 7.8mm; E: 9.8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
NF-013
TME Symbol:
NF-013

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
foot
Colour
black
Material
polypropylene
A dimension
18mm
B dimension
13.7mm
C dimension
7.8mm
E dimension
9.8mm
D dimension
3.5mm
F dimension
2.7mm
Dimensions
Gross weight1.292 g
Certificates
See other products in this category: Feet FIX&FASTEN,
*
NF-013
2840 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs