+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFE61HT101Z2A9L

Filter: anti-interference; 100pF; SMD; 100VDC; 2A; ±30%; 2706; 180mm


Manufacturer: MURATA

Manufacturer part number:
NFE61HT101Z2A9L
TME Symbol:
NFE61HT101Z2A9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.1nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
100V DC
Max. operating current
2A
Tolerance
±30%
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFE61HT101Z2A9L
0 in TME stock
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.