+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFE61HT361C2A9L

Filter: anti-interference; 360pF; SMD; 100VDC; 2A; 2706

Manufacturer: MURATA

Manufacturer part number:
NFE61HT361C2A9L
TME Symbol:
NFE61HT361C2A9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.36nF
Mounting
SMD
Operating voltage
100V DC
Max. operating current
2A
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFE61HT361C2A9L
0 in TME stock
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 7500 pcs - 0.47 USDGross price for quantities from 7500 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.46 USDGross price for quantities from 10000 pcs - 0.46 USD
Net price for quantities from 12500 pcs - 0.45 USDGross price for quantities from 12500 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.