+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFE61HT681D2A9L

Filter: anti-interference; 680pF; SMD; 100VDC; 2A; ±30%; 2706; 180mm

Manufacturer: MURATA

Manufacturer part number:
NFE61HT681D2A9L
TME Symbol:
NFE61HT681D2A9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.68nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
100V DC
Max. operating current
2A
Tolerance
±30%
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA
*
NFE61HT681D2A9L
Product withdrawn from the offer
Use the specification table below to search for similar products