+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFE61PT680B1H9L

Filter: anti-interference; 68pF; SMD; 50VDC; 2A; 2706


Manufacturer: MURATA

Manufacturer part number:
NFE61PT680B1H9L
TME Symbol:
NFE61PT680B1H9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
68pF
Mounting
SMD
Operating voltage
50V DC
Max. operating current
2A
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFE61PT680B1H9L
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
Net price for quantities from 12500 pcs - 0.19 USDGross price for quantities from 12500 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.