+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFG0NCN162HL3D

Filter: anti-interference; Rmax: 1.85Ω; SMD; 5VDC; 100mA; ±25%


Manufacturer: MURATA

Manufacturer part number:
NFG0NCN162HL3D
TME Symbol:
NFG0NCN162HL3D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
1.85Ω
Mounting
SMD
Operating voltage
5V DC
Max. operating current
0.1A
Tolerance
±25%
Case - inch
03025
Case - mm
0806
Manufacturer series
EMIFIL
Impedance at 100MHz
25Ω
Test frequency
100MHz
Cutoff frequency
4GHz
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFG0NCN162HL3D
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
Net price for quantities from 50000 pcs - 0.07 USDGross price for quantities from 50000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.