+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFG0QHB542HS2D

Filter: anti-interference; Rmax: 1.625Ω; SMD; 5VDC; 100mA; 025020


Manufacturer: MURATA

Manufacturer part number:
NFG0QHB542HS2D
TME Symbol:
NFG0QHB542HS2D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
0.1GΩ
Max resistance
1.625Ω
Mounting
SMD
Operating voltage
5V DC
Max. operating current
0.1A
Case - inch
025020
Case - mm
0605
Manufacturer series
EMIFIL
Impedance at 100MHz
Test frequency
100MHz
Cutoff frequency
18GHz
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFG0QHB542HS2D
0 in TME stock
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
Net price for quantities from 60000 pcs - 0.05 USDGross price for quantities from 60000 pcs - 0.05 USD
Net price for quantities from 75000 pcs - 0.05 USDGross price for quantities from 75000 pcs - 0.05 USD
Net price for quantities from 120000 pcs - 0.05 USDGross price for quantities from 120000 pcs - 0.05 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.