+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM15CC222D1A3D

Filter: anti-interference; 2.2nF; R: 40mΩ; SMD; 10VDC; 1A; 0402

Manufacturer: MURATA

Manufacturer part number:
NFM15CC222D1A3D
TME Symbol:
NFM15CC222D1A3D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
2.2nF
Resistance
40mΩ
Mounting
SMD
Operating voltage
10V DC
Max. operating current
1A
Case - inch
0402
Case - mm
1005
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...105°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM15CC222D1A3D
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 80000 pcs - 0.01 USDGross price for quantities from 80000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.