+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Capacitance | 2.2nF | |
Resistance | 40mΩ | |
Mounting | SMD | |
Operating voltage | 16V DC | |
Max. operating current | 1A | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Manufacturer series | EMIFIL | |
Roll diameter max. | 180mm | |
Operating temperature | -55...85°C |