+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM15PL105R0G2D

Filter: anti-interference; 1uF; 30mΩ; SMD; 4VDC; 2A; ±20%; 0402

NEW

Manufacturer: MURATA

Manufacturer part number:
NFM15PL105R0G2D
TME Symbol:
NFM15PL105R0G2D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
1µF
Max resistance
30mΩ
Mounting
SMD
Operating voltage
4V DC
Operating current
2A
Tolerance
±20%
Case - inch
0402
Case - mm
1005
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...85°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM15PL105R0G2D
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.