+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM18CC101R1C3D

Filter: anti-interference; 100pF; SMD; 16VDC; 500mA; ±20%; 0603


Manufacturer: MURATA

Manufacturer part number:
NFM18CC101R1C3D
TME Symbol:
NFM18CC101R1C3D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.1nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
16V DC
Max. operating current
0.5A
Tolerance
±20%
Case - inch
0603
Case - mm
1608
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...125°C
Output configuration
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM18CC101R1C3D
12821 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs