+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Capacitance | 0.47nF | |
Min. insulation resistance | 1GΩ | |
Mounting | SMD | |
Operating voltage | 16V DC | |
Max. operating current | 0.5A | |
Tolerance | ±20% | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Manufacturer series | EMIFIL | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |