+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM18PC106D0J3L

Filter: anti-interference; 10uF; SMD; 6.3VDC; ±20%; 0603; 180mm


Manufacturer: MURATA

Manufacturer part number:
NFM18PC106D0J3L
TME Symbol:
NFM18PC106D0J3L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
10µF
Mounting
SMD
Operating voltage
6.3V DC
Tolerance
±20%
Case - inch
0603
Case - mm
1608
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...105°C
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM18PC106D0J3L
5663 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 30000 pcs - 0.10 USDGross price for quantities from 30000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs