+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM18PC224R0J3D

Filter: anti-interference; 220nF; SMD; 6.3VDC; 2A; ±20%; 0603; 180mm


Manufacturer: MURATA

Manufacturer part number:
NFM18PC224R0J3D
TME Symbol:
NFM18PC224R0J3D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.22µF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
6.3V DC
Max. operating current
2A
Tolerance
±20%
Case - inch
0603
Case - mm
1608
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...125°C
Output configuration
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM18PC224R0J3D
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 24000 pcs - 0.05 USDGross price for quantities from 24000 pcs - 0.05 USD
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
Net price for quantities from 48000 pcs - 0.04 USDGross price for quantities from 48000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.