+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Capacitance | 0.47µF | |
Min. insulation resistance | 1GΩ | |
Mounting | SMD | |
Operating voltage | 16V DC | |
Max. operating current | 2A | |
Tolerance | ±20% | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Manufacturer series | EMIFIL | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |