+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM31PC276B0J3L

Filter: anti-interference; 27uF; 5mΩ; SMD; 6.3VDC; 6A; ±20%; 1206


Manufacturer: MURATA

Manufacturer part number:
NFM31PC276B0J3L
TME Symbol:
NFM31PC276B0J3L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
27µF
Min. insulation resistance
20MΩ
Max resistance
5mΩ
Mounting
SMD
Operating voltage
6.3V DC
Max. operating current
6A
Tolerance
±20%
Case - inch
1206
Case - mm
3216
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM31PC276B0J3L
11829 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.15 USDGross price for quantities from 15000 pcs - 0.15 USD
Net price for quantities from 24000 pcs - 0.14 USDGross price for quantities from 24000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs