+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFM3DPC223R1H3L

Filter: anti-interference; 22nF; SMD; 50VDC; 2A; ±20%; 1205; 180mm


Manufacturer: MURATA

Manufacturer part number:
NFM3DPC223R1H3L
TME Symbol:
NFM3DPC223R1H3L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
22nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
2A
Tolerance
±20%
Case - inch
1205
Case - mm
3212
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM3DPC223R1H3L
9180 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Net price for quantities from 8000 pcs - 0.10 USDGross price for quantities from 8000 pcs - 0.10 USD
Net price for quantities from 12000 pcs - 0.10 USDGross price for quantities from 12000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs