+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Capacitance | 1.5µF | |
Max resistance | 9mΩ | |
Mounting | SMD | |
Operating voltage | 50V DC | |
Operating current | 6A | |
Tolerance | ±20% | |
Case - inch | 1806 | |
Case - mm | 4516 | |
Manufacturer series | EMIFIL | |
Roll diameter max. | 330mm | |
Operating temperature | -55...85°C |