+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFMJMPC156D0E3D

Filter: anti-interference; 15uF; SMD; 2.5VDC; ±20%; 05035; 180mm


Manufacturer: MURATA

Manufacturer part number:
NFMJMPC156D0E3D
TME Symbol:
NFMJMPC156D0E3D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
15µF
Mounting
SMD
Operating voltage
2.5V DC
Tolerance
±20%
Case - inch
05035
Case - mm
1209
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFMJMPC156D0E3D
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.