+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFO-2153

Case; SHOBO; midi tower,with window,with fan; black; computer


Manufacturer: FURY

Manufacturer part number:
NFO-2153
TME Symbol:
NFO-2153

Specification

Manufacturer
FURY
Type of PC accessories
case
Manufacturer series
SHOBO
Version
midi tower, with fan, with window
Colour
black
Connection
Jack 3.5mm socket x2, USB A socket x3
Body dimensions
386x204x448mm
Application
computer
PC accessories features
  • compatibility with ATX board
  • compatibility with micro-ATX board
  • compatibility with mini-ITX board
  • dust protection
  • fan
  • LED status indicator
  • RGB
Kit contents
  • housing
  • manual
  • mounting accessories set
Gross weight5.048 kg
Certificates
EAN code5901969444346

WATCH VIDEO

See other products in this category: Computer Accessories - Others FURY,
See other products from this series.:
*
NFO-2153
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.03 USDGross price for quantities from 1 pcs - 31.03 USD