+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFZ03SG331SN10D

Filter: anti-interference; Rmax: 550mΩ; Z: 330Ω; SMD; 305mA; 0201

Manufacturer: MURATA

Manufacturer part number:
NFZ03SG331SN10D
TME Symbol:
NFZ03SG331SN10D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max resistance
550mΩ
Impedance
330Ω
Mounting
SMD
Max. operating current
305mA
Case - inch
0201
Case - mm
0603
Manufacturer series
EMIFIL
Test frequency
900MHz
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFZ03SG331SN10D
0 in TME stock
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
Net price for quantities from 60000 pcs - 0.03 USDGross price for quantities from 60000 pcs - 0.03 USD
Net price for quantities from 75000 pcs - 0.03 USDGross price for quantities from 75000 pcs - 0.03 USD
Net price for quantities from 120000 pcs - 0.03 USDGross price for quantities from 120000 pcs - 0.03 USD
Net price for quantities from 150000 pcs - 0.02 USDGross price for quantities from 150000 pcs - 0.02 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.