+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFZ15SG331SN11D

Filter: anti-interference; Rmax: 300mΩ; Z: 330Ω; SMD; 650mA; 0402


Manufacturer: MURATA

Manufacturer part number:
NFZ15SG331SN11D
TME Symbol:
NFZ15SG331SN11D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max resistance
300mΩ
Impedance
330Ω
Mounting
SMD
Max. operating current
650mA
Case - inch
0402
Case - mm
1005
Manufacturer series
EMIFIL
Test frequency
900MHz
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFZ15SG331SN11D
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
Net price for quantities from 70000 pcs - 0.04 USDGross price for quantities from 70000 pcs - 0.04 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.