+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFZ2HBM4R4SN10L

Ferrite: bead; Imp.@ 100MHz: 4.4Ω; SMD; 1.05A; 1008; R: 131mΩ; ±30%


Manufacturer: MURATA

Manufacturer part number:
NFZ2HBM4R4SN10L
TME Symbol:
NFZ2HBM4R4SN10L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
4.4Ω
Mounting
SMD
Operating current
1.05A
Case - inch
1008
Case - mm
2520
Resistance
131mΩ
Tolerance
±30%
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
NFZ2HBM4R4SN10L
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.