+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFZ2MSD100SN10L

Filter: anti-interference; Rmax: 20mΩ; Z: 10Ω; SMD; 5.2A; ±30%; 0806

Manufacturer: MURATA

Manufacturer part number:
NFZ2MSD100SN10L
TME Symbol:
NFZ2MSD100SN10L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max resistance
20mΩ
Impedance
10Ω
Mounting
SMD
Max. operating current
5.2A
Tolerance
±30%
Case - inch
0806
Case - mm
2016
Manufacturer series
EMIFIL
Test frequency
10MHz
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFZ2MSD100SN10L
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.