+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Max resistance | 144mΩ | |
Impedance | 130Ω | |
Mounting | SMD | |
Max. operating current | 1.5A | |
Tolerance | ±30% | |
Case - inch | 0806 | |
Case - mm | 2016 | |
Manufacturer series | EMIFIL | |
Test frequency | 10MHz | |
Operating temperature | -40...85°C |