+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of ferrite | bead | |
Impedance at 100MHz | 110Ω | |
Mounting | SMD | |
Operating current | 0.32A | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Resistance | 0.684Ω | |
Tolerance | ±30% | |
Roll diameter max. | 180mm | |
Operating temperature | -40...105°C |