+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFZ32BW291HN10L

Ferrite: bead; Imp.@ 100MHz: 290Ω; SMD; 140mA; 1210; R: 2.14Ω; ±30%


Manufacturer: MURATA

Manufacturer part number:
NFZ32BW291HN10L
TME Symbol:
NFZ32BW291HN10L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
290Ω
Mounting
SMD
Operating current
0.14A
Case - inch
1210
Case - mm
3225
Resistance
2.14Ω
Tolerance
±30%
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
NFZ32BW291HN10L
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.10 USDGross price for quantities from 20000 pcs - 0.10 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.