+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NFZ5BBW4R5LN10L

Ferrite: bead; Imp.@ 100MHz: 4.5Ω; SMD; 1.8A; 2020; R: 18mΩ; ±30%

Manufacturer: MURATA

Manufacturer part number:
NFZ5BBW4R5LN10L
TME Symbol:
NFZ5BBW4R5LN10L

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
4.5Ω
Mounting
SMD
Operating current
1.8A
Case - inch
2020
Case - mm
5050
Resistance
18mΩ
Tolerance
±30%
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
*
NFZ5BBW4R5LN10L
0 in TME stock
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 500)