+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHDE & SCHWARZ
Manufacturer | ROHDE & SCHWARZ | |
Type of laboratory power supply | programmable | |
Kind of power supply | multi-channel | |
Kind of display used | colour, LCD TFT 3,5" | |
Display resolution | 320x240 | |
Number of channels | 3 | |
Output voltage | 0...32V DC | |
Output current | 0...3A | |
Output voltage 2 | 0...32V DC | |
Output current 2 | 0...3A | |
Output voltage 3 | 0...32V DC | |
Output current 3 | 0...3A | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Dimensions | 222x97x310mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP | |
Maximum power | 100W | |
Alias | 5601.3800P88 |