+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17770601

Enclosure: panel; X: 72mm; Y: 72mm; Z: 63mm; black; Uninorm


Manufacturer: BOPLA

Manufacturer part number:
17770601
TME Symbol:
NGS-7706

Specification

Manufacturer
BOPLA
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
63mm
Body colour
black
Manufacturer series
Uninorm
Kit contents
  • fixation holders
  • front panel
Gross weight60 g
Certificates
EAN code4049505005789
See other products in this category: Panel Mounting Enclosures BOPLA,
See other products from this series.:
*
17770601
0 in TME stock
Net price for quantities from 1 pcs - 17.08 USDGross price for quantities from 1 pcs - 17.08 USD
Net price for quantities from 5 pcs - 16.28 USDGross price for quantities from 5 pcs - 16.28 USD
Net price for quantities from 10 pcs - 15.38 USDGross price for quantities from 10 pcs - 15.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.