+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NGTB40N65FL2WG

Transistor: IGBT; 650V; 40A; 183W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
NGTB40N65FL2WG
TME Symbol:
NGTB40N65FL2WG

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
183W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
170nC
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
NGTB40N65FL2WG
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 2 pcs - 5.59 USDGross price for quantities from 2 pcs - 5.59 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 30 pcs - 4.20 USDGross price for quantities from 30 pcs - 4.20 USD
Net price for quantities from 120 pcs - 4.00 USDGross price for quantities from 120 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.