+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NH1825

Re-battery: Li-Ion; 18650,MR18650; 2500mAh; 3.7V; Ø18.5x66.5mm


Manufacturer: KEEPPOWER

Manufacturer part number:
NH1825
TME Symbol:
NH1825

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
18650, MR18650
Capacity
2.5Ah
Rated voltage
3.7V
Leads
none
Body dimensions
Ø18.5x66.5mm
Maximum current
20A
Rechargeable batteries features
high output current
Quantity in set/package
2pcs.
Caution!
  • Product for professionals only, not intended for consumers. The cells do not have protection. Incorrect usage may result in leakage, heat generation, fire or even explosion.
Gross weight43.46 g
EAN code6970906551026

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
NH1825
68 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Net price for quantities from 2 pcs - 5.49 USDGross price for quantities from 2 pcs - 5.49 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 20 pcs - 4.33 USDGross price for quantities from 20 pcs - 4.33 USD
Packaging method by the manufacturer:Cardboard = 2 pcsCardboard = 100 pcs