+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NID100-15

Converter: DC/DC; 97.5W; Uin: 20÷53VDC; Uout: 15VDC; Iout: 6.5A; SIP


Manufacturer: MEAN WELL

Manufacturer part number:
NID100-15
TME Symbol:
NID100-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
97.5W
Input voltage
20...53V DC
Output voltage
15V DC
Output current
6.5A
Case
SIP
Mounting
THT
Manufacturer series
NID100
Body dimensions
50.8x27.5x12mm
Efficiency
97%
Operating temperature
-30...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight33.9 g
Certificates
EAN code4711287465975

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NID100-15
0 in TME stock
Net price for quantities from 1 pcs - 10.95 USDGross price for quantities from 1 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.