+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 55W | |
Input voltage | 10.5V DC | |
Output voltage | 5V DC | |
Output current | 11A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | NID100 | |
Body dimensions | 50.8x27.5x12mm | |
Efficiency | 93% | |
Operating temperature | -30...85°C | |
Switching frequency | 200kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Number of outputs | 1 |