+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NID35-15

Converter: DC/DC; 36W; Uin: 20÷53VDC; Uout: 15VDC; Iout: 2.4A; SIP

Manufacturer: MEAN WELL

Manufacturer part number:
NID35-15
TME Symbol:
NID35-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
36W
Input voltage
20...53V DC
Output voltage
15V DC
Output current
2.4A
Case
SIP
Mounting
THT
Manufacturer series
NID35
Body dimensions
50.8x13x11mm
Efficiency
96%
Operating temperature
-30...85°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight8.3 g
Certificates
EAN code4711287465890

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NID35-15
0 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.