+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NID60S24-12

Converter: DC/DC; 48W; Uin: 20÷53VDC; Uout: 12VDC; Iout: 4A; SIP; THT

Manufacturer: MEAN WELL

Manufacturer part number:
NID60S24-12
TME Symbol:
NID60S24-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
48W
Input voltage
20...53V DC
Output voltage
12V DC
Output current
4A
Case
SIP
Mounting
THT
Manufacturer series
NID60
Body dimensions
50.8x26x10.7mm
Efficiency
95%
Operating temperature
-25...65°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight10.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NID60S24-12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 20 pcs