+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 58.8W | |
Input voltage | 20...53V DC | |
Output voltage | 12V DC | |
Output current | 4.9A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | NID65 | |
Body dimensions | 50.8x26x11mm | |
Efficiency | 96% | |
Operating temperature | -30...85°C | |
Switching frequency | 200kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Number of outputs | 1 |