+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.0 | |
Transmitter output power | 7dBm | |
Range | 350m | |
Receiver sensitivity | -95dBm | |
Mounting | SMD | |
Dimensions | 10x10.6x2.2mm | |
Data transfer rate | 1.4Mbps | |
Band | 2.4GHz | |
Memory | 64kB RAM 512kB FLASH | |
Kind of architecture | Cortex M4 | |
Important information | ||
Manufacturer series | NINA-B1 | |
Number of inputs/outputs | 19 | |
Number of A/D channels | 8 | |
Communications modules features | integrated microcontroller | |
Operating temperature | -40...85°C |