+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NINA-B221-03B

Module: Bluetooth Low Energy; Bluetooth: 4.2; Range: 200m; SMD

Manufacturer: u-blox

Manufacturer part number:
NINA-B221-03B
TME Symbol:
NINA-B221-03B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2
Range
200m
Receiver sensitivity
-88dBm
Mounting
SMD
Dimensions
10x10.6x2.2mm
Data transfer rate
1Mbps
Important information
Sales restrictions
Manufacturer series
NINA-B2
Number of inputs/outputs
16
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • SPI
  • UART
Gross weight2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
NINA-B221-03B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.